Hama 00200105 USB-C multiport hub Anthracite 4 ports USB 3.2 2nd Gen

MPN
00200105
Brand
Hama
EAN-13
4047443436771
Order Code
16-3849
Country of Origin
China
View Full Product Range (4)

Discontinued


Hama 00200105 is a versatile multiport hub designed to extend the capabilities of modern USB Type-C® equipped devices. With four USB 3.2 2nd Generation ports, it provides high-speed data transfer rates, allowing connected devices to achieve optimal performance. The anthracite-coloured hub enhances connectivity options for laptops, tablets, and other compact computing devices, facilitating simultaneous connections such as external drives, peripherals, and other USB-enabled hardware. It is a valuable component in engineering and technical environments where maintaining expansive connectivity while minimising space is crucial, particularly within design labs, prototyping setups, and collaborative workstations. The robust build quality and efficient design ensure reliable operation in professional settings.
Type USB Hub
Interface USB-C®
Colour Anthracite
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 0.15m
Data transfer rate 10000 Mbit/s
Host Interface USB 3.2 Gen 2 (3.1 Gen 2) Type-C
Housing Material Aluminium
Hub interfaces USB 3.2 Gen 2 (3.1 Gen 2) Type-A, USB 3.2 Gen 2 (3.1 Gen 2) Type-C
Manual Yes
No. of outputs 4
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Grey
Quantity per pack 1 pc(s)

Trustpilot