Hama 200110 USB-C® multiport hub Grey 6 ports USB 3.2 2nd Gen

MPN
00200110
Brand
Hama
EAN-13
4047443436832
Order Code
16-3852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00200110 is a multiport hub designed with six ports and leverages USB-C technology, adhering to the USB 3.2 2nd Gen standard. This device functions as a versatile connector for various peripherals, facilitating data transfer and power delivery through a single USB-C interface. The hub's robust design features multiple USB sockets, suitable for engineers requiring seamless integration of additional devices into their systems. Common applications include expanding connectivity options in environments such as computer workstations or network interfaces, where efficient data handling and device interoperability are crucial. The product's grey casing provides a neutral aesthetic, making it suitable for diverse technological settings where form meets function.
Type USB Hub
Interface USB-C®
Colour Grey
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 0.15m
Card reader integrated Yes
Compatible memory cards MicroSD (TransFlash), MicroSDHC, MicroSDXC, SD, SDHC, SDXC
Depth 43mm
HD type 4K Ultra HD
HDMI ports quantity 1
Height 11.2mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Aluminium
Hub interfaces HDMI, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Manual Yes
No. of outputs 6
Plug and Play Yes
Power Supply Type via USB
Product colour Grey
Quantity per pack 1 pc(s)
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 100 W
Width 92.5mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot