Hama 00200112 is a robust USB-C multiport hub designed to enhance connectivity and data transfer capabilities, featuring four USB 3.2 2nd Gen ports housed in a sleek black chassis. Engineered to facilitate high-speed data transfer rates of up to 10 Gbps, this device serves as an indispensable tool for engineers requiring reliable connection expansion for their USB-C enabled laptops or tablets. Typical applications include managing peripherals in computing environments, such as connecting external storage devices, peripherals like keyboards and mice, and integrating additional USB components into complex systems. The hub's compact design ensures it fits seamlessly into various technical workspaces while maintaining efficient performance standards fundamental to advanced technological setups.
| Type |
USB Hub |
| Interface |
USB-C® |
| Colour |
Black |
| Product Type |
USB-C® (USB 3.2 2nd Gen) multiport hub |
| Cable Length |
0.15m |
| Data transfer rate |
5000 Mbit/s |
| Depth |
53mm |
| Height |
13mm |
| Host Interface |
USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
| Hub interfaces |
USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
| InterFaces (output) |
USB |
| Mac operating systems supported |
Mac OS X 10.8 Mountain Lion |
| Manual |
Yes |
| No. of outputs |
4 |
| Plug and Play |
Yes |
| Ports quantity |
4 |
| Power Supply Type |
via USB |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Transfer Rate |
5 GBit/s |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity |
4 |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity |
1 |
| Width |
53mm |
| Windows operating systems supported |
Windows 10, Windows 7, Windows 8 |