Hama 200107 USB-C Hub 4 ports Grey USB 3.2 Gen 2 multiport splitter

MPN
00200107
Brand
Hama
EAN-13
4047443436795
Order Code
16-3850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Hama 00200107 is a high-performance USB-C multiport hub designed to expand connectivity options in modern digital workspaces. As a USB & Firewire plug and socket device, it boasts four USB-C ports compliant with USB 3.2 2nd Generation technology, providing data transfer speeds of up to 10 Gbps. This grey hub is engineered to seamlessly integrate into professional environments where data throughput and compatibility are critical, such as in design studios, engineering labs, and IT infrastructure. Its multipurpose design supports simultaneous connections to various peripherals, including external hard drives, flash storage, and other USB-enabled devices, facilitating streamlined workflows and enhanced productivity.
Type USB Hub
Interface USB-C®
Colour Grey
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 0.15m
Depth 33mm
HDMI ports quantity 1
Height 17mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Aluminium
Hub interfaces HDMI, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C
No. of outputs 4
Power Supply Type via USB
Product colour Anthracite, Grey
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 100 W
Width 100mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot