Hama 00200143 is a versatile USB 3.2 1st Gen (USB 3.0) hub that offers seven ports including a quick-charge port and a USB C connector, designed to enhance connectivity and data transfer solutions. This hub, part of the USB & Firewire Plugs & Sockets category, provides Ultra HD compatibility, making it suitable for applications requiring high-speed data transfer and video output in professional settings such as office workstations or engineering laboratories. Its grey finish complements modern computing environments, while the inclusion of a quick-charge port addresses the demand for efficient power delivery to connected devices. Utilised in scenarios involving multiple peripheral connections, this hub is ideal for engineers who require seamless integration of devices with varying connectivity standards.
| Type |
USB Hub |
| Interface |
USB 3.2 |
| Colour |
Grey |
| Product Type |
USB 3.2 1st Gen (USB 3.0) hub |
| Cable Length |
0.15m |
| Data transfer rate |
1000 Mbit/s |
| Depth |
7cm |
| Ethernet interface type |
Gigabit Ethernet |
| Ethernet LAN (RJ-45) ports |
1 |
| Ethernet LAN data rates |
10,100,1000 Mbit/s |
| HDMI ports quantity |
1 |
| Height |
1.9cm |
| Host Interface |
USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
| Mac operating systems supported |
Mac OS X 10.8 Mountain Lion |
| Manual |
Yes |
| No. of outputs |
7 |
| No. of quick charge ports |
1 |
| Ports quantity |
7 |
| Power Supply Type |
via USB |
| Product colour |
Anthracite |
| Quantity per pack |
1 pc(s) |
| Supported graphics resolutions |
4096 x 2160 |
| Transfer Rate |
5 GBit/s |
| USB 2.0 ports quantity |
1 |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity |
2 |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity |
1 |
| USB Power Delivery (USB PD) |
Yes |
| Width |
12.1cm |
| Windows operating systems supported |
Windows 10, Windows 11, Windows 7, Windows 8 |