Hama 00200144 is a versatile hub designed to expand connectivity options, incorporating a total of six USB 3.2 1st Gen (USB 3.0) ports, a quick-charge port, and a convenient USB C connector. This device is specifically useful for technical environments requiring high-speed data transfer and efficient charging capabilities, supporting Ultra HD compatibility for connected peripherals. Its robust design in black makes it suitable for integration into various engineering and computer systems where access to multiple USB ports is essential. Engineers and technicians can utilise this hub in settings such as laboratory setups, testing environments, or workstations to streamline peripheral connectivity and enhance operational efficiency.
| Type |
USB Hub |
| Interface |
USB 3.0 |
| Colour |
Black |
| Product Type |
USB 3.2 1st Gen (USB 3.0) hub |
| Cable Length |
0.15m |
| Data transfer rate |
5000 Mbit/s |
| Depth |
3.17cm |
| Ethernet interface type |
Fast Ethernet, Gigabit Ethernet |
| Ethernet LAN (RJ-45) ports |
1 |
| Ethernet LAN data rates |
10,100,1000 Mbit/s |
| HDMI ports quantity |
1 |
| Height |
1.6cm |
| Host Interface |
USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
| Housing Material |
Plastic |
| Hub interfaces |
HDMI, RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
| Input Current |
5 A |
| Input Voltage |
5 - 20 V |
| Manual |
Yes |
| Maximum resolution (HDMI) |
4096 x 2160 pixels |
| No. of outputs |
6 |
| No. of quick charge ports |
1 |
| Plug and Play |
Yes |
| Ports quantity |
6 |
| Power Supply Type |
via USB |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Transfer Rate |
5 GBit/s |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity |
3 |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity |
1 |
| USB Power Delivery (USB PD) |
Yes |
| USB Power Delivery up to |
100 W |
| Width |
14.7cm |
| Windows operating systems supported |
Windows 10, Windows 11, Windows 7, Windows 8 |