Hama 200140 USB 3.0 hub with 5 ports SD card reader and USB C connector Grey

MPN
00200140
Brand
Hama
EAN-13
4047443497659
Order Code
16-3862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 04/12/2026

Hama 00200140 provides a versatile solution for those in need of expanded connectivity, featuring a 5-port USB 3.2 1st Gen (USB 3.0) hub that ensures high-speed data transfer rates. It incorporates a built-in SD card reader, offering seamless access to multimedia storage devices, and includes a USB C connector for enhanced compatibility with modern hardware interfaces. This device, characterised by its grey housing, is particularly suitable for engineering applications where multiple peripheral connections are required, such as in design labs or prototyping environments. As part of the USB & Firewire Plugs & Sockets category, it is engineered for stable and efficient performance across various devices, supporting both legacy and contemporary peripherals. This hub ensures that professional users have access to a reliable and robust interface for data management and device integration needs.
Type USB Hub
Interface USB 3.0
Colour Grey
Product Type USB 3.2 1st Gen (USB 3.0) hub
Card reader integrated Yes
Compatible memory cards MicroSD (TransFlash), MicroSDHC, MicroSDXC, SD, SDHC, SDXC
Depth 5.5cm
Height 2.7cm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Aluminium
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Interface adapters included USB Type-C male - USB Type-A female
Mac operating systems supported Mac OS X 10.8 Mountain Lion
Manual Yes
No. of outputs 5
Power Supply Type via USB
Product colour Anthracite, Black
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
Width 9.4cm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot