Hama 4619 Smartphone/Tablet Stativ Holder Tripod Accessories Black

MPN
4619
Brand
Hama
EAN-13
4007249046192
Order Code
16-4195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 4619, 1852502, is an accessory designed to enhance the usability of smartphones and tablets in various engineering and technical settings. This high-precision tripod holder is engineered to securely fit a wide range of mobile devices, ensuring stability and optimal alignment during use. Constructed with durable materials, the Hama 4619 provides reliable performance in both laboratory and field environments, making it an essential tool for professionals engaged in data collection, digital imaging, and remote collaboration. Its adaptable design accommodates diverse device sizes and orientations, facilitating hands-free operation and improved focus on technical tasks. Suitable for integration into multifunctional workstations, this tripod holder supports the seamless execution of complex engineering workflows.
Type Smartphone holder
Carrying case Yes
Content 1
Height (max) 106cm
Height (min) 36.5cm
Material Aluminium
Maximum weight capacity 0.5kg
Mounting 1/4
Number of leg sections 4
Number of legs 3 leg(s)
Product colour Champagne
Product Type Smartphone holder
Purpose Smartphone/Tablet
Tripod head 3D
Weight 520.00g

Reviews

Be the first to submit a review

Trustpilot