Hama --Conrad Smartphone holder 658383

Hama offers a range of smartphone and tablet holders and accessories designed for versatile support and effective positioning with standard 1/4" connections.
Description Image Product Buy Pricing (Ex VAT) Compatible With Colour Carrying case Content Material Height (max) Height (min) Adjustable width Height Built-in charger Maximum weight capacity Mounting Device mount type Number of leg sections Product colour Number of legs Operating height (max.) Mount Type Package height Length
Hama 4633 Hama Pro II holder for 1/4" smartphone Black with phone holder
Hama 4633 Hama Pro II holder for 1/4" smartphone Black with phone holder
Order code: 16-3598
MPN: 00004633
1+ £15.71
Price per unit Ex VAT
Universal Black Plastic Yes 8cm No Screw mount Black 1/4" 3.5cm
Hama 4619 Smartphone/Tablet Stativ Holder Tripod Accessories Black
Hama 4619 Smartphone/Tablet Stativ Holder Tripod Accessories Black
Standard range
Order code: 16-4195
MPN: 4619

Despatched within 4 working days - 10 in stock
1+ £33.11
Price per unit Ex VAT
Yes 1 Aluminium 106cm 36.5cm 0.5kg 1/4 4 Champagne 3 leg(s)
Hama 4649 Hama Pocket II Smartphone holder Black/Red 15 cm 1/4" rotation
Hama 4649 Hama Pocket II Smartphone holder Black/Red 15 cm 1/4" rotation
Standard range
Order code: 16-4198
MPN: 4649

Despatched within 4 working days - 11 in stock
1+ £13.92
Price per unit Ex VAT
Black/Red Plastic 15cm 1/4 1 Black, Red 3 leg(s) 15cm 1/4" 150mm

Trustpilot