Hama 220832 TV wall mount 32" to 65" Swivelling tiltable black

MPN
00220832
Brand
Hama
EAN-13
4047443509307
Order Code
16-4080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hama 00220832 is a TV wall mount engineered to support flat panels ranging from 32 inches to 65 inches. This robust mounting solution offers a swivelling and tiltable design, facilitating optimal viewing angles and enhanced flexibility for various room layouts. Constructed with durable materials, the mount ensures stability and secure placement of valuable AV equipment. Its engineering applications are ideal for residential or commercial settings where adaptability and space conservation are critical. This product, also referenced as 3304419, aligns with industry standards for secure mounting and ease of installation.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 30kg
Adjustable depth Yes
Colour Black
Distance to wall (max.) 257mm
Distance to wall (min.) 88mm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Holder Type Swivelling/tiltable
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 30kg
Minimum screen size 81.3 cm (32)
Mounting Type Wall
Number of displays supported 1
Pneumatic technology No
Product colour Black
Rotation 6°
Swivel angle 130°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range 0 - 15°
Tilt Range (bottom) 15°
Tilt Range (top) 15°

Reviews

Be the first to submit a review

Trustpilot