Hama --Conrad Swivelling/tiltable 658387

Hama offers a range of TV wall mounts that accommodate various screen sizes, featuring swivelling and tiltable functions in a black finish.
Description Image Product Buy Pricing (Ex VAT) Maximum screen size Max. load Capacity Adjustable depth Angle of rotation Cable management Distance to the wall (max) Distance to wall (max.) Distance to the wall (min) Distance to wall (min.) For Screen Size Easy to adjust Material (details) Maximum VESA mount Height Maximum weight capacity Minimum screen size Housing Material Minimum VESA mount Swivel angle Rotation
Hama 220824 TV wall mount 32"-65" swivelling tiltable black adjustable
Hama 220824 TV wall mount 32"-65" swivelling tiltable black adjustable
Order code: 16-4079
MPN: 00220824
1+ £31.90
Price per unit Ex VAT
65" 25kg Yes Yes 416mm 56mm 81,3 cm (32") - 165,1 cm (65") Sheet steel 400 x 400 mm 25kg 81.3 cm (32) 180°
Hama 220832 TV wall mount 32" to 65" Swivelling tiltable black
Hama 220832 TV wall mount 32" to 65" Swivelling tiltable black
Standard range
Order code: 16-4080
MPN: 00220832

Despatched within 4 working days - 12 in stock
1+ £31.22
Price per unit Ex VAT
65" 30kg Yes 257mm 88mm 81,3 cm (32") - 165,1 cm (65") 400 x 400 mm 30kg 81.3 cm (32) 130° 6°
Hama 220836 TV wall mount for 37"-75" screens swivel/tilt function
Hama 220836 TV wall mount for 37"-75" screens swivel/tilt function
Standard range
Order code: 16-4081
MPN: 00220836

Despatched within 4 working days - 4 in stock
1+ £61.96
Price per unit Ex VAT
75" 45kg 3° 47.8cm 478mm 5.4cm 54mm 94,0 cm (37") - 190,5 cm (75") Yes 600 x 500 mm 582mm 45kg 94 cm (37) Steel 200 x 200 mm 180° 3°

Trustpilot