Hama 201678 FC10 Wireless Charger 10W Magnetic Qi Charging Black Silver Car

MPN
00201678
Brand
Hama
EAN-13
4047443488008
Order Code
16-3997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hama 00201678 offers a streamlined solution for in-vehicle charging with the FC10 Wireless Charger, providing 10W of magnetic Qi charging capabilities in a black and silver design. The device is engineered with attention to secure attachment and effective power transfer, making it suitable for seamless use with compatible smartphones equipped with wireless charging technology. Designed for ease of integration into automotive environments, this charger provides a reliable and efficient charging experience without compromising safety or performance. Engineering applications are primarily focused on automotive contexts, where maintaining connectivity and convenience are paramount.
Type 00201678
Number of Batteries Charged 1
Chemistry Wireless Mobile Phone
Battery Sizes Charged Wireless Multi Cell
Cable Length 1m
Cables included USB Type-A to USB Type-C
Charger compatibility Smartphone
Charger type Auto
Charging Method Qi Wireless Charging
Depth 55mm
Dimensions (W x H) 80 mm x 120 mm
Fast charging Yes
Height 120mm
Input Current 1.67, 2 A
Input Voltage 12V
Inputs Cigarette lighter plug
LED indicators Status
Manual Yes
Maximum Power 10 W
No. of outputs 1
Outputs Magnetic connector
Power 10W
Power protection features Over voltage, Overcharge, Short circuit
Power source type Cigar lighter
Product colour Black, Metallic
Product Type Wireless charger
Quantity per pack 1 pc(s)
Suitable For Car
USB Type-C ports quantity 1
Weight 126.00g
Width 80mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot