Hama --Conrad 00201677 658348

Hama produces wireless chargers designed for convenient and efficient charging of mobile devices.
Description Image Product Buy Pricing (Ex VAT) Type Colour Depth Dimensions Height Input Current Number of Outputs Product colour USB Type-C ports quantity Weight Width Number of Batteries Charged Chemistry Battery Sizes Charged Cable Length Cables included Charger compatibility Charger type Charging Method Fast charging
Hama 201677 Flex-Set Wireless Charger 10W Grey Magnetic Qi Mobile Phone Holder
Hama 201677 Flex-Set Wireless Charger 10W Grey Magnetic Qi Mobile Phone Holder
Order code: 16-3996
MPN: 00201677
1+ £33.18
10+ £32.21
50+ £32.12
Price per unit Ex VAT
00201677 Grey 102mm (W x H) 86 mm x 54 mm 54mm 2 A 1 outputs Anthracite 80.50g 86mm 1 Wireless Mobile Phone Wireless Multi Cell 1m USB Type-A to USB Type-C Smartphone Auto Qi Wireless Charging Yes
Hama 201678 FC10 Wireless Charger 10W Magnetic Qi Charging Black Silver Car
Hama 201678 FC10 Wireless Charger 10W Magnetic Qi Charging Black Silver Car
Extended range
Order code: 16-3997
MPN: 00201678

Available to back orderBack order, lead time 3 weeks
1+ £29.40
Price per unit Ex VAT
00201678 55mm (W x H) 80 mm x 120 mm 120mm 1.67, 2 A Black, Metallic 1 126.00g 80mm 1 Wireless Mobile Phone Wireless Multi Cell 1m USB Type-A to USB Type-C Smartphone Auto Qi Wireless Charging Yes

Trustpilot