Hama 00078302 Screen Cleaning Gel 200ml Includes Cloth for LCD/TFT

Image Representative of Range

Hama 00078302 Screen Cleaning Gel 200ml Includes Cloth for LCD/TFT

MPN
00078302
Brand
Hama
EAN-13
4007249783028
Order Code
11-9516
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama Screen cleaning gel 00078302 in a convenient 200 ml bottle. This gel effectively cleans screens by removing dust, fingerprints, and other residues. Ideal for use on computer monitors, televisions, and other electronic displays.
Dispensing Method Bottle
Volume 200ml
Cleaning cloth Yes
Material Microfibre
Not classified as hazardous under GHS Yes
Product colour Multicolour
Product Type Equipment cleansing gel
Proper use Laptop, PC

Reviews

Be the first to submit a review

Trustpilot