Halder 3007.751 SIMPLEX Splitting Hatchet 765mm 2.84kg, Pro Quality

MPN
3007.751
Brand
Halder
EAN-13
4030618310242
Order Code
09-2837
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Head Weight:

    2.7kg 2.84kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £88.16 £74.94
10+ £72.69
50+ £72.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 11/11/2026

The Halder 3007.751 splitting hatchet is a robust tool with a length of 765 mm and a weight of 2840 g. Manufactured by Halder, it features a SIMPLEX design ideal for efficient wood splitting. It is typically used in forestry and landscaping tasks.
Type Spiltting Hatchet
Head Weight 2.84kg
Handle Length 765mm
Dim (L x W x H) 765 x 50 x 210 mm
Handle Material Hickory
Height 210mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot