Halder 3007.750 SIMPLEX Splitting Hatchet 765mm 2700g Hickory Handle

MPN
3007.750
Brand
Halder
EAN-13
4030618300809
Order Code
09-2836
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Head Weight:

    2.7kg 2.84kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.28
10+ £72.05
50+ £71.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Halder 3007.750 Splitting Hatchet is a robust tool with a length of 765 mm and a weight of 2700 g. Its main attributes include efficient wood splitting capabilities, making it ideal for chopping logs and firewood. Manufactured by Halder, this durable hatchet is designed for both professional and home use in forestry and gardening tasks.
Type Spiltting Hatchet
Head Weight 2.7kg
Handle Length 765mm
Dim (L x W x H) 765 x 50 x 210 mm
Handle Material Hickory
Height 210mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot