Hähnel 10001980 HL-12B Camera Battery 3.7V 1200mAh Reliable & Safe

Image Representative of Range

Hähnel 10001980 HL-12B Camera Battery 3.7V 1200mAh Reliable & Safe

MPN
10001980
EAN-13
5099113001986
Order Code
09-2824
Country of Origin
China
View Full Product Range (28)

Discontinued


Hähnel Fototechnik manufactures the HL-12B camera battery, which is a 3.7 V, 1200 mAh lithium-ion battery. This battery is a replacement for the original Li-10B, LI-11B, and LI-12B batteries. It is typically used as a spare or replacement battery for digital cameras and camcorders.
Capacity 1200mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Depth 9mm
Dim (W x H x D) 46 x 31 x 9 mm
Factory colour Black
Height 31mm
Rechargeable Yes
Type Camera battery
Weight (Per Battery) 33g
Width 46mm

Trustpilot