Hähnel 10001786 HL-E6 Camera Battery 7.2V 1650mAh Efficient Performance

Order Code:

09-2819

Brand: Hähnel Fototechnik MPN: 10001786 EAN-13: 5099113601780
  • Country of Origin: China
  • View All

Discontinued


The Hähnel Fototechnik HL-E6 camera battery replaces the original LP-E6 battery, offering a voltage of 7.2 V and a capacity of 1650 mAh. This digital camera spare battery serves as an excellent replacement or backup for camcorders and cameras. Designed for reliable performance, it ensures your device is always ready for action.
Battery Size Non-standard rechargeable
Capacity 1650mAh
Chemistry Li-ion
Voltage 7.2V
Depth 39mm
Dim (W x H x D) 57 x 21 x 39 mm
Factory colour Black
Height 21mm
Rechargeable Yes
Replaces Original Battery LP-E6
Type Camera battery
Width 57mm

Trustpilot