Hähnel 10001691 HL-N260 Camera Battery Efficient Safe High Capacity

MPN
10001691
EAN-13
5099113101693
Order Code
09-2810
Country of Origin
China
View Full Product Range (28)

Discontinued


The Hähnel Fototechnik HL-N260 camera battery is a reliable replacement for various original batteries, such as VW-VBN130, VW-VBN260, and VW-VBN390 models. With a capacity of 2360 mAh and a voltage of 7.2 V, it provides long-lasting power for digital cameras and camcorders. This spare battery is ideal for extended photography sessions and ensures your equipment remains functional without interruptions.
Capacity 2360mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Battery Size Non-standard rechargeable
Depth 36mm
Dim (W x H x D) 40 x 27 x 36 mm
Factory colour Black
Height 27mm
Rechargeable Yes
Type Camera battery
Weight (Per Battery) 66g
Width 40mm

Trustpilot