Hager ST303 Bell Transformer 8V/12V 1A With Short-Circuit Protection

MPN
ST303
Brand
Hager
EAN-13
3250615703033
Order Code
03-8351
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hager ST303 bell transformer provides a choice of 8 V or 12 V output with a current of 1 A. Manufactured by Hager, this transformer is ideal for powering doorbell systems. Its robust design ensures reliable performance in residential applications.
Type Bell transformer
Mounting Type Assembly
Depth 65mm
Dimensions (W x H x D) 35 x 111 x 65 mm
Flush-mounted installation false
Height 111mm
Length 111mm
Max. nominal current 1A
Max. output current 1A
Max. output power 8W
Max. power loss 8W
Operating Voltage 230V
Primary Voltage 230V
Secondary amperage 1 1A
Secondary amperage 2 0.67A
Secondary amperage 3 N/A
Secondary voltage 1 8V
Secondary voltage 2 12V
Secondary voltage 3 N/A
Short-circuit protected true
Suitable for distribution board true
Surface mounting true
Temperature protection true
Type of transformer Standard bell ringing transformer
Width 35mm
Width in number of modular spacings 2
With on/off switch false

Reviews

Be the first to submit a review

Trustpilot