Hager Control Panel Transformers Bell transformer 621023

Hager Brand: Hager
The Hager bell transformers, known for their short-circuit protection, comprise a reliable group of electrical components designed to safely reduce voltage for doorbell systems.
Description Image Product Buy Pricing (Ex VAT) Max. nominal current Max. output current Max. output power Max. power loss Secondary amperage 1 Secondary amperage 2 Type Mounting Type Depth Dimensions Flush-mounted installation Height Length Operating Voltage Primary Voltage Secondary amperage 3 Secondary voltage 1 Secondary voltage 2 Secondary voltage 3 Short-circuit protected
Hager ST301 Bell Transformer 8V/12V 0.5A Short-Circuit Protection
Hager ST301 Bell Transformer 8V/12V 0.5A Short-Circuit Protection
Standard range
Order code: 03-8350
MPN: ST301

Despatched within 4 working days - 7 in stock
1+ £59.92
Price per unit Ex VAT
0.5A 0.5A 4W 4W 0.5A 0.33A Bell transformer Assembly 65mm (W x H x D) 35 x 111 x 65 mm false 111mm 111mm 230V 230V N/A 8V 12V N/A true
Hager ST303 Bell Transformer 8V/12V 1A With Short-Circuit Protection
Hager ST303 Bell Transformer 8V/12V 1A With Short-Circuit Protection
Standard range
Order code: 03-8351
MPN: ST303

Despatched within 4 working days - 15 in stock
1+ £37.08
Price per unit Ex VAT
1A 1A 8W 8W 1A 0.67A Bell transformer Assembly 65mm (W x H x D) 35 x 111 x 65 mm false 111mm 111mm 230V 230V N/A 8V 12V N/A true

Trustpilot