Hager MBN116 Circuit breaker 1-pin 16 A MCB

MPN
MBN116
Brand
Hager
EAN-13
3250614310096
Order Code
16-3580
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Additional equipment possible:

    false true
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

Hager MBN116 Circuit Breaker is a one-pole miniature circuit breaker (MCB) that is designed to provide reliable overcurrent protection in electrical circuits. With a current rating of 16 amperes, this device is engineered to automatically interrupt the electrical flow to prevent circuit damage due to overloads or short circuits. The MBN116 is identified by alternate descriptor 3360575 and adheres to high safety and performance standards, making it suitable for residential and commercial electrical systems. Typically employed in distribution boards and control panels, this MCB is ideal for safeguarding wiring systems and maintaining the integrity of electrical installations. Its robust design ensures durability and dependable operation in a range of applications.
Type Circuit breaker
Current Rating 16A
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 70°C
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Content 1
Current limiting class 3
Degree of protection (IP) IP20
Depth 74.0000mm
Dimensions (W x H x D) 85.0000 x 18.0000 x 74.0000 mm
Explosion-proof false
Flush-mounted installation true
Frequency 50 - 60Hz
Height 18.0000mm
Nominal Current 16A
Number of pins 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.44W
Product Type Circuit breaker
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Voltage type AC
Width 85.0000mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot