Hager --Conrad Circuit breaker 658343

Hager produces circuit breakers that are essential for managing electrical safety in various installations.
Description Image Product Buy Pricing (Ex VAT) Additional equipment possible Depth Dimensions Height Width Type Current Rating No. of Poles Tripping Characteristics Ambient temperature during operating Built-in depth Colour Concurrently switching neutral conductor Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Content Current limiting class Degree of protection (IP) Explosion-proof Flush-mounted installation
Hager MBN116 Circuit breaker 1-pin 16 A MCB
Hager MBN116 Circuit breaker 1-pin 16 A MCB
Standard range
Order code: 16-3580
MPN: MBN116

Despatched within 4 working days - 194 in stock
1+ £4.65
Price per unit Ex VAT
false 74.0000mm (W x H x D) 85.0000 x 18.0000 x 74.0000 mm 18.0000mm 85.0000mm Circuit breaker 16A 1 B Curve -25 - 70°C 70mm Multicolour false 1 - 25mm² 1 - 35mm² 1 3 IP20 false true
Hager MBS116 Circuit breaker 1-pin 16 A MCB
Hager MBS116 Circuit breaker 1-pin 16 A MCB
Standard range
Order code: 16-3581
MPN: MBS116

Despatched within 4 working days - 216 in stock
1+ £3.49
Price per unit Ex VAT
true Circuit breaker 16A 1 B Curve -25 - 70°C 70mm Multicolour false 1 - 25mm² 1 - 35mm² 1 3 IP20 false true

Trustpilot