The Hager MBN106 circuit breaker is a single-phase device with a 6 A rating, suitable for 230 V and 400 V systems. Manufactured by Hager, it ensures protection against electrical overloads in residential and commercial settings. This circuit breaker is ideal for safeguarding electrical circuits and preventing damage from short circuits and excess current.
| Type |
Circuit breaker |
| Voltage Rating - AC |
400V AC |
| Tripping Characteristics |
B Curve |
| Additional equipment possible |
false |
| Ambient temperature during operating |
-25 - 70°C |
| Built-in depth |
70mm |
| Concurrently switching neutral conductor |
false |
| Connectable conductor cross section multi-wired |
1 - 25mm² |
| Connectable conductor cross section solid-core |
1 - 35mm² |
| Current limiting class |
3 |
| Current Ratng |
6A |
| Degree of protection (IP) |
IP20 |
| Explosion-proof |
false |
| Factory colour |
Grey |
| Flush-mounted installation |
true |
| Frequency |
50 - 60Hz |
| Model |
1-phase |
| Number of pins |
1 |
| Number of Poles |
1 |
| Number of poles (total) |
1 |
| Number of protected poles |
1 |
| Overvoltage category |
3 |
| Pollution degree |
2 |
| Power loss |
1.30W |
| Rated current |
6A |
| Rated impulse withstand voltage Uimp |
4kV |
| Rated insulation voltage Ui |
500V |
| Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V |
6kA |
| Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V |
N/A |
| Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V |
10kA |
| Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V |
N/A |
| Rated voltage |
400V |
| Switch-off Capacity |
6kA |
| Voltage Rating |
230 V - 400V |
| Voltage type |
AC |
| Weight |
0.09 |
| Width in number of modular spacings |
1 |