Hager Circuit Breakers Circuit breaker 621075

Hager Brand: Hager
The Hager circuit breakers are electrical devices designed for both thermal and short-circuit protection in a range of current capacities, suitable for use in residential or commercial electrical systems.
Description Image Product Buy Pricing (Ex VAT) Current Rating Additional equipment possible Current Ratng Model Number of pins Number of Poles Number of poles (total) Number of protected poles Power loss Rated current Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V Voltage Rating Weight Width in number of modular spacings Type Voltage Rating - AC Tripping Characteristics
Hager MBN106 Circuit Breaker 6A 230/400V IP2x Thermal & Short-Circuit Protection
Hager MBN106 Circuit Breaker 6A 230/400V IP2x Thermal & Short-Circuit Protection
Standard range
Order code: 03-8329
MPN: MBN106

Despatched within 4 working days - 54 in stock
1+ £10.33
Price per unit Ex VAT
false 6A 1-phase 1 1 1 1 1.30W 6A 6kA N/A 10kA N/A 230 V - 400V 0.09 1 Circuit breaker 400V AC B Curve
Hager MBN310 Circuit Breaker 3-Phase 10 A 230/400 V IP2x Protection
Hager MBN310 Circuit Breaker 3-Phase 10 A 230/400 V IP2x Protection
Standard range
Order code: 03-8330
MPN: MBN310

Despatched within 4 working days - 4 in stock
1+ £54.00
Price per unit Ex VAT
10a true 10A 3-phase 3 3 3 5.80W 10A N/A 6kA N/A 10kA 230 - 400V 3 Circuit breaker 400V AC B Curve

Trustpilot