Hager Control Systems Fuses Switch 621072

Hager Brand: Hager
The Hager components consist of various electrical switches and relays designed for circuit control and installation, operating at 16A and 230V, featuring finger-safe designs and contact indicators.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Additional equipment possible Built-in depth Control voltage 1 Depth Degree of protection (IP) Control voltage 2 Height Frequency control voltage 1 Frequency control voltage 2 Hum-free Function Max. incandescent lamp load Max. load fluorescent lamp Max. load fluorescent lamp (Duo circuit) Misc Attribute Nominal Voltage Max. load fluorescent lamp (parallel compensated) Max. switching current (cos phi = 0.6)
Hager EPN510 Switch Remote 16A 230V AC 1NO Finger-Safe with Indicator
Hager EPN510 Switch Remote 16A 230V AC 1NO Finger-Safe with Indicator
Standard range
Order code: 03-8208
MPN: EPN510

Despatched within 4 working days - 69 in stock
1+ £41.89
Price per unit Ex VAT
230V AC 1NO 63mm 230 - 230V 110 - 110V 50 - 60Hz 50 - 60Hz Mechanical switch 1800W 800VA 1600VA Remote switch 900VA 16A
Hager ERC2018 Installation Relay 16A 230V 1S+1NC Circuit Control
Hager ERC2018 Installation Relay 16A 230V 1S+1NC Circuit Control
Standard range
Order code: 03-8209
MPN: ERC2018

Despatched within 4 working days - 11 in stock
1+ £33.05
Price per unit Ex VAT
230V 1CO (SPDT) 60mm 83mm Installation Relays 230V
Hager ERC216 Installation Relay Switch 16A 230V With Contact Indicator
Hager ERC216 Installation Relay Switch 16A 230V With Contact Indicator
Standard range
Order code: 03-8210
MPN: ERC216

Despatched within 4 working days - 6 in stock
1+ £29.23
Price per unit Ex VAT
230V true 60mm 60mm IP2X 83mm false 1100W 570VA 1200VA Installation Relays 230V 490VA

Trustpilot