Hager EPN510 Switch Remote 16A 230V AC 1NO Finger-Safe with Indicator

MPN
EPN510
Brand
Hager
EAN-13
3250612369614
Order Code
03-8208
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Hager manufactures the EPN510 switch, a 16 A rated component. This switch is typically used for controlling electrical circuits. It is suitable for residential and commercial applications.
Coil Voltage 230V AC
Contact Configuration 1NO
Switching Current 16A
Built-in depth 63mm
Control voltage 1 230 - 230V
Control voltage 2 110 - 110V
Frequency control voltage 1 50 - 60Hz
Frequency control voltage 2 50 - 60Hz
Function Mechanical switch
Max. incandescent lamp load 1800W
Max. load fluorescent lamp 800VA
Max. load fluorescent lamp (Duo circuit) 1600VA
Max. load fluorescent lamp (parallel compensated) 900VA
Max. switching current (cos phi = 0.6) 16A
Misc Attribute Remote switch
Mounting method DIN rail
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating Voltage 250V
Rated switch current 16A
Suitable for manual operation true
Supply Voltage 250 - 250V
Type Switch
Type of control voltage 1 AC
Type of control voltage 2 DC
Voltage type (supply voltage) AC
Weight 0.12
Width in number of modular spacings 17.5

Reviews

Be the first to submit a review

Trustpilot