Hager ERC2018 Installation Relay 16A 230V 1S+1NC Circuit Control

MPN
ERC2018
Brand
Hager
EAN-13
3250612400492
Order Code
03-8209
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hager's ERC2018 switch is designed with a 16 A capacity and operates at 230 V. This switch is suitable for various electrical applications, offering durability and reliability. Commonly used in residential or commercial settings, it enhances system control and safety.
Coil Voltage 230V
Contact Configuration 1CO (SPDT)
Switching Current 16A
Depth 60mm
Height 83mm
Misc Attribute Installation Relays
Nominal Current 16A
Nominal Voltage 230V
Type Switch
Weight 0.12

Reviews

Be the first to submit a review

Trustpilot