Hager ERC216 Installation Relay Switch 16A 230V With Contact Indicator

MPN
ERC216
Brand
Hager
EAN-13
3250612400485
Order Code
03-8210
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hager's ERC216 is a switch rated at 16 A and 230 V. It is commonly used in residential and commercial electrical circuits. The switch is designed for reliability and safety in everyday applications.
Coil Voltage 230V
Switching Current 16A
Additional equipment possible true
Built-in depth 60mm
Degree of protection (IP) IP2X
Depth 60mm
Height 83mm
Hum-free false
Max. incandescent lamp load 1100W
Max. load fluorescent lamp 570VA
Max. load fluorescent lamp (Duo circuit) 1200VA
Max. load fluorescent lamp (parallel compensated) 490VA
Misc Attribute Installation Relays
Nominal Current 16A
Nominal Voltage 230V
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated excitation voltage 230 - 230V
Rated operating voltage 230 - 230V
Rated operation current 16A
Slider for hand switch true
Type Switch
Utilization category according to EN IEC 60947-4-1 AC-7a/AC-7b
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Weight 0.12
Width in number of modular spacings 1
With day/night function false

Reviews

Be the first to submit a review

Trustpilot