GYS 85114 Welding Electrodes 210 pieces 1.6x300mm 40A Max

MPN
085114
Brand
GYS
EAN-13
3154020085114
Order Code
09-2751
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by GYS, the GYS 085114 welding electrodes are designed with dimensions of 1.6 mm x 300 mm and have a maximum current rating of 40 A. This set includes 210 electrodes, suitable for precise welding tasks and light fabrication work. Ideal for maintenance jobs, these electrodes ensure consistent performance and reliable bonding.
Type Welding electrods
Size 300mm
Amperage (max.) 40A
Amperage range 40 A (max.)

Reviews

Be the first to submit a review

Trustpilot