GYS 084421 Welding Electrodes 50pieces 2mm x 300mm Rutile-Coated 55A

MPN
084421
Brand
GYS
EAN-13
3154020084421
Order Code
09-2747
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £6.27 £5.33
10+ £4.98
50+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The GYS Ruti-Stahl welding electrodes, model 084421, have a diameter of 2 mm and a length of 300 mm with a maximum amperage of 55 A. These electrodes are suitable for light-duty welding tasks. They are commonly used in small repair works and general maintenance applications.
Type Welding electrods
Size 300mm
Amperage (max.) 55A
Amperage range 55 A (max.)

Reviews

Be the first to submit a review

Trustpilot