GYS 083349 Welding Electrodes 9 pieces 3.2x350mm 70-110A Durable Design

MPN
083349
Brand
GYS
EAN-13
3154020083349
Order Code
09-2745
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £24.42 £20.76
10+ £19.78
50+ £19.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

GYS produces GYS 083349 welding electrodes, available in a pack of 9 pieces, each with dimensions of 3.2 mm x 350 mm. These electrodes operate within a current range of 70 - 110 A. They are ideal for welding cast materials.
Type Welding electrods
Size 350mm
Amperage (max.) 110A
Amperage (min.) 70A
Amperage range 70 - 110 A

Reviews

Be the first to submit a review

Trustpilot