GYS 081598 GYS Rutil E6013 Welding Electrodes Diameter2.5mm 75 pieces Universal

MPN
081598
Brand
GYS
EAN-13
3154020081598
Order Code
09-2739
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £13.85 £11.77
10+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

GYS Rutil E6013 - Ø 2,5 mm welding electrodes are ideal for general-purpose welding tasks and work within a current range of 60 to 100 A. These electrodes, measuring 2.5 mm in diameter and 350 mm in length, are supplied in a pack of 75 pieces. They are well-suited for welding mild steel and can be used in various positions, making them a versatile choice for repair and maintenance applications.
Type Welding electrods
Size 350mm
Amperage (max.) 100A
Amperage (min.) 60A
Amperage range 60 - 100 A
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot