GW Instek AFG-2125 25MHz Arbitrary Waveform Function Generator - AM/FM/FSK Mod

MPN
AFG-2125
Brand
GW Instek
EAN-13
4016138757149
Order Code
54-7242
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £314.12 £306.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/11/2026


This AFG-2125 function generator from GW Instek is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the educational and basic industrial requirements for an accurate and affordable signal source covering the output of sine, square (pulse), ramp (triangle), noise and arbitrary waveforms.

The 20MSa/s sampling rate, 10-bit vertical resolution and 4k point memory provide a flexible environment for creating the specific waveform output as needed. The 0.1Hz resolution of sine, square and triangle waveforms and the 1% ~ 99% adjustable duty cycle of square (pulse) waveform are the remarkable features which greatly extend its application range in various fields.
The 2100 series also includes the additional features of AM/FM/FSK Modulation, Sweep, and Frequency Counter.

The user friendly interface allows setting of waveform parameters, including waveform type, frequency, amplitude, DC offset, modulation type and duty cycle through keypad entry or using the Output Scroll Wheel control in conjunction with the Arrow Keys. The set parameters are displayed on the 3.5-inch LCD screen. The function generator is also equipped with a USB device interface for remote control and waveform editing through a PC. Waveform editing software is provided to facilitate the waveform creation on the PC. After waveform editing is done, the waveform data can be downloaded from the PC for signal output.


  • Frequency range: 0.1Hz ~ 25MHz
  • Waveform parameter setting through numeric keypad entry and Output Scroll Wheel control
  • Amplitude, DC offset and other key setting information shown on the 3.5-inch LCD screen simultaneously
  • AM/FM/FSK modulation, sweep, and frequency counter functions (AFG-2100 series only)
  • USB device interface for remote control and waveform editing
  • PC arbitrary waveform editing software
  • Manufacturer's part AFG-2125

Pack includes: user manual CD, quick start guide, power cord and two GTL-101 test leads.
Type Arbitrary waveform function generator
Frequency Range 0.1 to 25000000Hz
Manufacturers Warranty 1 Year
Depth 293mm
Display Type LCD
Height 107mm
Number of Functions 5
Waveforms Sine, square, ramp, noise, arbitrary
Weight 3.2kg
Width 266mm

Reviews

Be the first to submit a review

Trustpilot