GW Instek AFG Function Generators - 5MHz/12MHz/25MHz

GW Instek Brand: GW Instek

These AFG Series 2000 and 2100 Function Generators from GW Instek are DDS (Direct Digital Synthesized) based signal generators designed to accommodate the educational and basic industrial requirements for an accurate and affordable signal source covering the output of sine, square (pulse), ramp (triangle), noise and arbitrary waveforms. The range includes 6 models in three frequency bands of 5MHz, 12MHz and 25MHz.

The 20MSa/s sampling rate, 10-bit vertical resolution and 4k point memory provide a flexible environment for creating the specific waveform output as needed. The 0.1Hz resolution of sine, square and triangle waveforms and the 1% to 99% adjustable duty cycle of square (pulse) waveform are the remarkable features which greatly extend its application range in various fields. The 2100 series also offers the additional features of AM/FM/FSK modulation, sweep, and frequency counter.

The user friendly interface allows waveform parameters, including waveform type, frequency, amplitude, DC offset, modulation type and duty cycle through keypad entry or using the Output Scroll Wheel control in conjunction with the Arrow Keys. The set parameters are displayed on the 3.5-inch LCD screen. The function generator is also equipped with a USB device interface for remote control and waveform editing through a PC. Waveform editing software is provided to facilitate the waveform creation on the PC. After waveform editing is done, the waveform data can be downloaded from the PC for signal output.

  • Accurate and affordable signal source
  • Frequency ranges: 0.1Hz - 5MHz, 0.1Hz - 12MHz and 0.1Hz - 25MHz
  • Waveform parameter setting via numeric keypad entry and Output Scroll Wheel control
  • Amplitude, DC offset and other key setting information shown on the 3.5-inch LCD screen simultaneously
  • AM/FM/FSK Modulation, Sweep, and Frequency Counter functions (AFG-2100 Series only)
  • USB device interface for remote control and waveform editing
  • PC arbitrary waveform editing software
Pack includes: user manual CD, quick start guide, power cord and GTL-101 test lead(s).
Description Image Product Buy Pricing (Ex VAT) Frequency Range Weight Type Manufacturers Warranty Depth Display Type Height Number of Functions Waveforms Width
GW Instek AFG-2005 5MHz Arbitrary Waveform Function Generator
GW Instek AFG-2005 5MHz Arbitrary Waveform Function Generator
Standard range
Order code: 54-7238
MPN: AFG-2005

Despatched within 4 working days - 1 in stock
1+ £232.56
Price per unit Ex VAT
0.1 to 5000000Hz 3.1mm Arbitrary waveform function generator 1 Year 293mm LCD 107mm 5 Sine, square, ramp, noise, arbitrary 266mm
GW Instek AFG-2125 25MHz Arbitrary Waveform Function Generator - AM/FM/FSK Mod
GW Instek AFG-2125 25MHz Arbitrary Waveform Function Generator - AM/FM/FSK Mod
Standard range
Order code: 54-7242
MPN: AFG-2125

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £314.12
Price per unit Ex VAT
0.1 to 25000000Hz 3.2kg Arbitrary waveform function generator 1 Year 293mm LCD 107mm 5 Sine, square, ramp, noise, arbitrary 266mm

Trustpilot