Greisinger GMH 3611-GL DO Meter Measures O2 Concentration and Saturation

MPN
610882
Brand
Greisinger
EAN-13
4058175063104
Order Code
09-2606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £230.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GMH 3611-GL is a DO meter designed for environmental testing and water quality analysis. It measures pressure, O2 concentration, and O2 saturation, making it essential for freshwater and wastewater analysis. This tool is particularly useful for applications in fish breeding, pool water testing, and pond water monitoring.
Type DO meter
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 26 x 71 x 142 mm
Display Digital
Height 142mm
Length 26mm
Maximum Temperature Reading 50.0°C
Minimum Temperature Reading 0.0°C
Temperature Range 0.0 up to 50.0°C
Width 71mm

Reviews

Be the first to submit a review

Trustpilot