Greisinger 603924 GMH 3451 Multitester TDS/Cond/Salinity/Temp Logger

MPN
603924
Brand
Greisinger
EAN-13
4016138956801
Order Code
09-2586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £364.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Greisinger GMH 3451 multi tester is a handheld device designed for environmental testing, measuring TDS, conductivity, salinity, and temperature. It is ideal for water quality analysis, freshwater quality analysis, and waste water testing. Typical applications include monitoring fish tanks, pool water, ponds, and swimming pool water.
Type Multi tester
Automatic temperature compensation Yes
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0.0 µS - 400.0 mS
Conductivity reading range (min) 0.0µs
Dimensions (L x W x H) 26 x 71 x 142 mm
Display Digital
Height 142mm
Interfaces Serial
Length 26mm
Maximum Conductivity 400.0µs
Maximum Temperature Reading +100°C
Minimum Temperature Reading -5°C
Operating Temperature -5 to +80°C
TDS reading range 0 - 1999 mg/l
TDS reading range (max.) 1999mg/l
TDS reading range (min.) 0mg/l
Temperature Range -5 up to +100°C
Weight 230g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot