Greisinger 483930 GMH5530-G135 Multi Tester Waterproof pH/Temp/ORP Meter

MPN
483930
Brand
Greisinger
EAN-13
4058175700542
Order Code
09-2572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £309.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger GMH5530-G135 Multi tester, manufactured by Greisinger, is a versatile device designed for environmental testing. It measures pH, temperature, and oxidation-reduction potential, making it ideal for water quality analysis. Typical applications include freshwater and wastewater analysis, as well as testing for fish tanks, pool, and pond water.
Type Multi tester
Accuracy PH: ±0.005 pH
Redox / mV: ±0.05% FS (mV or MVH)
Temperature: ±0.2 °C (in the range of -5.0 ... 100.0 °C)
RH ±0.1 RH
Dimensions (L x W x H) 37 x 86 x 160 mm
Height 160mm
Length 37mm
Maximum Temperature Reading 105.0°C
Minimum Temperature Reading -5.0°C
Operating Temperature -20 ... +50°C
pH reading range -2.0 - 16.0 pH
pH reading range (max.) 16.0 pH
pH reading range (min.) -2.0 pH
Temperature Range -5.0 up to 105.0°C
Weight 250g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot