Green Cell UPS04 900W UPS 1500 VA Uninterrupted Power Supply Fast Switching

MPN
UPS04
Brand
Green Cell
EAN-13
5902701419646
Order Code
09-2536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £131.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Green Cell manufactures the UPS04, a 900W uninterrupted power supply. It provides reliable backup power for critical electronics during outages. This UPS is ideal for use in offices and homes to protect sensitive equipment.
Type UPS
Depth 380mm
Height 198mm
Misc Attribute 900W
Nominal Power 1500VA
Weight 11100g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot