Gravity GBGSS2B microphone stand bag black durable polyester 130cm length

MPN
GBGSS2B
Brand
Gravity
EAN-13
4049521190773
Order Code
18-9948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.63
10+ £39.75
50+ £39.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Gravity GBGSS2B is a durable microphone stand bag designed to transport and protect audio equipment with ease. Engineered from robust black polyester material, the bag measures 130 cm in length, providing ample space for most standard microphone stands utilised in professional audio and video settings. Its construction ensures resilience against wear and tear, making it suitable for frequent handling and transportation in studio or field environments. This bag is typically employed in engineering applications such as PC audio and video system setups, live event staging, and audio engineering workshops, where secure and efficient transport of microphone stands is required.
Type Microphone stand
Colour Black, Green
Dimensions (L x W x H) 190 x 290 x 1070 mm
Height 1070mm
Length 190mm
Width 290mm

Reviews

Be the first to submit a review

Trustpilot