GP Batteries Rechargeable Batteries Non-standard battery (rechargeable) 634421

GP Brand: GP
The GP batteries are a range of rechargeable NiMH batteries available in various sizes and capacities, suitable for different electronic applications.
Description Image Product Buy Pricing (Ex VAT) Capacity Chemistry Voltage (Ø) Battery Size Dim Discharge current (max.) Height Integrated surge protection Max. charge voltage Max. charging current Maximum Temperature Min. temperature Misc Attribute Special-purpose battery features Weight (Per Battery) Rechargeable Type
GP 110558 GPIND25AAHB Rechargeable Battery, 1/3 AA, 1.2V, 250mAh NiMH
GP 110558 GPIND25AAHB Rechargeable Battery, 1/3 AA, 1.2V, 250mAh NiMH
Extended range
Order code: 11-9355
MPN: 110558

Back order - 51 availableBack-order availability date - 17/11/2026
5+ £1.27
Price per unit Ex VAT
250mAh NiMH 0.9V 14.5mm 1/3 AA (Ø x H) 14.5 mm x 16.7 mm 0.75A 16.7mm No 1.5V 250mA +50°C -20°C GPIND25AAHB Flat top 7g Yes Non-standard battery (rechargeable)
GP GPIND40AAAMB Rechargeable NiMH 2/3 AAA Flat Top 1.2V 400mAh Battery
GP GPIND40AAAMB Rechargeable NiMH 2/3 AAA Flat Top 1.2V 400mAh Battery
Extended range
Order code: 11-9356
MPN: 110560

Available to back orderBack order, lead time 14 days
5+ £1.60
10+ £1.46
50+ £1.37
Price per unit Ex VAT
400mAh NiMH 0.9V 10.2mm 2/3 AAA (Ø x H) 10.2 mm x 29.3 mm 0.2A 29.3mm No 1.5V 400mA +50°C -20°C GPIND40AAAMB Flat top 8g Yes Non-standard battery (rechargeable)
GP129938GP GP17AAAH Rechargeable NiMH 1/3AAA 1.2V 170mAh Flat Top Battery
GP129938GP GP17AAAH Rechargeable NiMH 1/3AAA 1.2V 170mAh Flat Top Battery
Extended range
Order code: 11-9357
MPN: 129938

Back order - 78 availableBack-order availability date - 17/11/2026
3+ £1.70
Price per unit Ex VAT
170mAh NiMH 0.9V 10.4mm 1/3 AAA (Ø x H) 10.4 mm x 14.1 mm 0.085A 14.1mm No 1.5V 170mA +50°C -20°C GP17AAAH Flat top 4.2g Yes Non-standard battery (rechargeable)
GP GPIND40AAM1A1PC1 Battery Rechargeable Non-standard 1 pc
GP GPIND40AAM1A1PC1 Battery Rechargeable Non-standard 1 pc
Extended range
Order code: 11-9361
MPN: GPIND40AAM1A1PC1

Back order - 11 availableBack-order availability date - 17/11/2026
3+ £1.91
Price per unit Ex VAT
Yes Non-standard battery (rechargeable)

Trustpilot