GP129938GP GP17AAAH Rechargeable NiMH 1/3AAA 1.2V 170mAh Flat Top Battery

Image Representative of Range

GP129938GP GP17AAAH Rechargeable NiMH 1/3AAA 1.2V 170mAh Flat Top Battery

MPN
129938
Brand
GP
EAN-13
4042883299382
Order Code
11-9357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 78 availableBack-order availability date - 17/11/2026

The GP GP17AAAH Non-standard battery is a rechargeable 1/3 AAA Flat top NiMH with a voltage of 1.2 V and a capacity of 170 mAh. Manufactured by GP, it offers a reliable power source for industrial applications where standard-sized batteries may not fit. Typical uses include built-in battery compartments for compact or bespoke electronic devices requiring a non-standard rechargeable power solution.
Capacity 170mAh
Chemistry NiMH
Voltage 0.9V
(Ø) 10.4mm
Battery Size 1/3 AAA
Dim (Ø x H) 10.4 mm x 14.1 mm
Discharge current (max.) 0.085A
Height 14.1mm
Integrated surge protection No
Max. charge voltage 1.5V
Max. charging current 170mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute GP17AAAH
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 4.2g

Reviews

Be the first to submit a review

Trustpilot