GP GPIND40AAAMB Rechargeable NiMH 2/3 AAA Flat Top 1.2V 400mAh Battery

Image Representative of Range

GP GPIND40AAAMB Rechargeable NiMH 2/3 AAA Flat Top 1.2V 400mAh Battery

MPN
110560
Brand
GP
EAN-13
4891199060182
Order Code
11-9356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.60
10+ £1.46
50+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 128 availableBack-order availability date - 12/10/2026

The GP GPIND40AAAMB is a non-standard rechargeable battery with a 2/3 AAA flat top NiMH configuration, offering 1.2 V and 400 mAh capacity. Manufactured by GP, it is ideal for industrial applications requiring built-in power solutions. This battery is typically used in custom electronic devices and equipment where standard batteries do not fit.
Capacity 400mAh
Chemistry NiMH
Voltage 0.9V
(Ø) 10.2mm
Battery Size 2/3 AAA
Dim (Ø x H) 10.2 mm x 29.3 mm
Discharge current (max.) 0.2A
Height 29.3mm
Integrated surge protection No
Max. charge voltage 1.5V
Max. charging current 400mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute GPIND40AAAMB
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 8g

Reviews

Be the first to submit a review

Trustpilot