GP 110558 GPIND25AAHB Rechargeable Battery, 1/3 AA, 1.2V, 250mAh NiMH

Image Representative of Range

GP 110558 GPIND25AAHB Rechargeable Battery, 1/3 AA, 1.2V, 250mAh NiMH

MPN
110558
Brand
GP
EAN-13
4891199118340
Order Code
11-9355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 53 availableBack-order availability date - 12/10/2026

The GP GPIND25AAHB is a non-standard rechargeable battery manufactured by GP, featuring a 1/3 AA flat top design with NiMH technology operating at 1.2 V and 250 mAh. This industrial rechargeable battery is ideal for built-in applications and specialised equipment where traditional battery sizes may not fit. Commonly used in medical or industrial devices, it provides a reliable and compact power solution.
Capacity 250mAh
Chemistry NiMH
Voltage 0.9V
(Ø) 14.5mm
Battery Size 1/3 AA
Dim (Ø x H) 14.5 mm x 16.7 mm
Discharge current (max.) 0.75A
Height 16.7mm
Integrated surge protection No
Max. charge voltage 1.5V
Max. charging current 250mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute GPIND25AAHB
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 7g

Reviews

Be the first to submit a review

Trustpilot