Gossen Metrawatt Z109P Fuse 0.315A/1000V 10pk For METRAHIT PRO/TECH/XTRA

MPN
Z109P
EAN-13
4012932132663
Order Code
03-8031
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    FF 0,315 A/1000 V FF 1 A/1000 V
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £101.56 £86.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 09/10/2026

Gossen Metrawatt manufactures the Z109P FF 0,315 A/1000 V fuse, which is a meter accessory designed for electrical safety. This fuse is rated at 0.315 A and 1000 V, making it suitable for high-voltage applications. It is typically used as a replacement part to protect meters from overcurrent and ensure reliable performance.
Type Fuse
Length 3cm
Body Material Ceramic
Height 0.5cm
Misc Attribute FF 0,315 A/1000 V
Weight 2g
Width 0.5cm

Reviews

Be the first to submit a review

Trustpilot