Gorilla Glue 115173 Waterproof Coat & Seal Spray Black 450ml

MPN
115173
Brand
Gorilla Glue
EAN-13
5704947015718
Order Code
97-9864
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Gorilla® Waterproof Coat & Seal Spray is a flexible, rubberised coating which seals out water, air and moisture. The applicator nozzle has a controlled spray pattern providing a clean, even coat. Once applied, the self levelling formula smoothly covers small gaps and cracks ensuring a watertight seal. When dried, Gorilla Waterproof Patch & Seal Spray is paintable and temperature/UV resistant resulting in lasting repairs.


Colour Black
Size 450ml

Reviews

Be the first to submit a review

Trustpilot