Goobay 53939 Power Bank 20000mAh LiPo Black 3 Ports Fast Charge LED Display

MPN
53939
Brand
Goobay
EAN-13
4040849539398
Order Code
09-2296
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Goobay Power Bank 20000 mAh is a portable external battery designed for charging mobile devices such as smartphones, GPS units, and PDAs. This LiPo power bank features a black status display for easy monitoring of battery levels and ensures reliable emergency power supply and battery buffering. It's ideal for providing backup power to a range of gadgets, including Nintendo consoles and PSPs.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 374g
Charging current (max.) 3700mA
Charging Slots 1
Dimensions (W x D x H) (L x W x H) 140 x 69 x 27.5 mm
Height 27.5mm
Length 140mm
Maximum Output Current 3A
Operating Voltage 5 V / DC
Powerbank Features Status display
Technology LiPo
Width 69mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot