Goobay Battery Chargers & Power Banks Power bank 624979

Goobay Brand: Goobay
The Goobay power banks are portable electronic devices designed to provide on-the-go charging capabilities for various gadgets.
Description Image Product Buy Pricing (Ex VAT) Capacity Weight (Ø) Charging Slots Dimensions (W x D x H) Height Length Operating Voltage Powerbank Features Technology Width Type Colour Charging current (max.) Maximum Output Current Wireless charging
Goobay 53939 Power Bank 20000mAh LiPo Black 3 Ports Fast Charge LED Display
Goobay 53939 Power Bank 20000mAh LiPo Black 3 Ports Fast Charge LED Display
Extended range
Order code: 09-2296
MPN: 53939

Available to back orderPlease contact us for lead time
1+ £25.68
Price per unit Ex VAT
20000mAh 374g 1 (L x W x H) 140 x 69 x 27.5 mm 27.5mm 140mm 5 V / DC Status display LiPo 69mm Power bank Black 3700mA 3A No
Goobay 60656 Power Bank 5000mAh Li-ion Black USB-C PD Quick Charge LED Torch
Goobay 60656 Power Bank 5000mAh Li-ion Black USB-C PD Quick Charge LED Torch
Extended range
Order code: 09-2301
MPN: 60656

Back order - 350 availableBack-order availability date - 26/11/2026
1+ £23.66
Price per unit Ex VAT
5000mAh 117g 30mm 2 (Ø x L) 30 mm x 108 mm 108mm 3.7 Li-ion Power bank Black 3700mA 3A No

Trustpilot