Goobay 44560 Torch High-Bright 300 LED Robust Reliable 300 lm 119 g

MPN
44560
Brand
Goobay
EAN-13
4040849445606
Order Code
09-2291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 959 in stock

The Goobay High-Bright 300 LED torch, weighing 119 g, delivers a powerful 300 lumens of light. This pocket-sized light is ideal for camping, hiking, or emergency use. Battery-powered, it ensures reliable illumination in various scenarios.
Type Torch
(Ø) 34mm
Battery type AAA
Bulb Type LED (monochrome)
Dim (Ø x H) 34 mm x 3.600 cm
Factory colour Black
Height 3.600cm
Illumination Range (high) 150m
IP Rating IPX4
Length 126mm
Light Duration (high) 3h
Light Duration (low) 7h
Luminous flux (high) 300lm
Luminous flux (low) 60lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Waterproof No
Weight 119g
Width 13.400cm

Reviews

Be the first to submit a review

Trustpilot