Goobay Torches & Lanterns Torch 624982

Goobay Brand: Goobay
The Goobay products encompass a range of reliable and robust battery-powered torches designed for high brightness and versatility.
Description Image Product Buy Pricing (Ex VAT) (Ø) Battery type Dim Height Illumination Range (high) IP Rating Length Light Duration (high) Light Duration (low) Luminous flux (high) Luminous flux (low) Weight Width Type Bulb Type Factory colour Material Number of bulbs Power supply (LOV) Technology
Goobay 44559 Super-Bright Torch 1500 lm 255 g Battery-Powered Robust Use
Goobay 44559 Super-Bright Torch 1500 lm 255 g Battery-Powered Robust Use
Order code: 09-2290
MPN: 44559
1+ £26.25
Price per unit Ex VAT
45mm AA (Ø x H) 45 mm x 4.700 cm 4.700cm 300m IPX7 171mm 5h 10h 1500lm 300lm 255g 14.400cm Torch LED (monochrome) Black Aluminium 1 battery-powered Alkali-manganese
Goobay 44560 Torch High-Bright 300 LED Robust Reliable 300 lm 119 g
Goobay 44560 Torch High-Bright 300 LED Robust Reliable 300 lm 119 g
Standard range
Order code: 09-2291
MPN: 44560

Despatched within 4 working days - 857 in stock
1+ £14.19
Price per unit Ex VAT
34mm AAA (Ø x H) 34 mm x 3.600 cm 3.600cm 150m IPX4 126mm 3h 7h 300lm 60lm 119g 13.400cm Torch LED (monochrome) Black Aluminium 1 battery-powered Alkali-manganese

Trustpilot